Mikroe MIKROE-3020 Pressure 4 Click

Mikroe MIKROE-3020 Pressure 4 Click is an absolute barometric pressure measurement Click Board™. This click board features low power consumption and a high-precision barometric pressure sensor. The MIKROE-3020 click board provides accurate pressure and temperature readings and is capable of using both Serial Peripheral Interface (SPI) and I2C communication protocols. Mikroe MIKROE-3020 click board features a sensor that incorporates onboard processing capabilities like Infinite Impulse Response (IIR) filtering, where abrupt changes of pressure are filtered out. The low power consumption feature allows this click board to be used in portable battery-powered applications. The MIKROE-3020 click board can also measure ambient temperature, which can be used for compensation calculations.

The MIKROE-3020 Pressure 4 Click is equipped with BMP280 digital pressure sensor from Bosch Sensoretech. This sensor incorporates Bosch proprietary advanced porous silicon membrane (APSM) manufacturing technology. The BMP280 sensor can be programmed to skip either thermal or pressure measurement, which helps in faster measurement of the required property. This sensor offers three power modes which are sleep mode, forced mode, and normal mode. The MIKROE-3020 click board finds its applications in weather stations, indoor flying toys navigation, drones, and variometers. 

Features

  • Onboard BMP280 digital pressure sensor
  • Accurate pressure and temperature readings
  • On-chip IIR filtering
  • SPI or I2C communication protocol
  • BMP280 sensor incorporates Bosch proprietary APSM manufacturing technology
  • 3.3V input voltage
  • 42.9mm x 25.4mm dimensions

Specifications

  • 300hPa to 1000hPa pressure range
  • -0.12hPa to 0.12hPa pressure measurement
  • -40°C to +85°C temperature range
  • ±0.5°C to ±1°C temperature measurement resolution

Top View

Block Diagram - Mikroe MIKROE-3020 Pressure 4 Click
Đã phát hành: 2018-08-08 | Đã cập nhật: 2022-11-10