Mikroe MIKROE-3277 Buck-Boost 3 Click

Mikroe MIKROE-3277 Buck-Boost 3 Click is a voltage converter/regulator. This Mikroe Click board provides a regulated voltage of 3.3V or 5V on the output even when the input voltage drops under 3V. The buck-boost 3 click board features Renesas ISL85403 2.5A regulator with an integrated high-side MOSFET. This regulator IC can be used to drive an external MOSFET. The buck-boost 3 click board offers high efficiency, wide range of input voltages, overcurrent, overvoltage, undervoltage, and thermal protection. This click board uses the single inductor buck-boost topology which allows it to maintain the selected 3.3V or 5V on the output regardless of the input voltage. 

The buck-boost 3 click board comes in a package that includes mikroSDK™ software and a library with all the functions. This click board is well suited to provide power with regulated voltage for embedded applications, points of load, and similar general-purpose power applications.

Features

  • Onboard module
    • Renesas ISL85403 2.5A regulator with the integrated high-side MOSFET
  • High efficiency
  • Wide input voltage ranges
  • 3.3V or 5V selectable regulated voltages at the output
  • Overvoltage protection
  • Undervoltage protection
  • Thermal protection
  • Power good indication
  • Output voltage indication
  • GPIO interface
  • Compatible with mikroBUS
  • Weighs 25g
  • 42.9mm x 25.4mm dimensions

Applications

  • Embedded implementation
  • Points of load
  • Battery voltage regulator

MIKROE-3277 Buck-Boost 3 Click Overview

Mikroe MIKROE-3277 Buck-Boost 3 Click
Đã phát hành: 2019-02-13 | Đã cập nhật: 2023-09-08