Mikroe mikroLAB for mikromedia
Mikroe mikroLAB for mikromedia is an ideal toolbox and stepping stone to create the best environment for mikromedia boards. Each mikroLAB features a specific PIC microcontroller to choose from for whatever application need. Visual TFT software is included and will automatically generate code in the background. A mikroBUS™ connector is included on the mikromedia workStation v7 for adding more than 300 functionalities to any project. Each kit includes a mikromedia board, Visual TFT software license, compiler license, software installation on USB card and a mikroBUS Shield for mikromedia. Also included is the mikromedia workStation v7, touch pen for the screen, mini USB and USB type A to B cable, microSD card (4GB), and 30 pieces of wire jumpers.The 320x240 TFT display is a touchscreen with a Stereo MP3 Codec chip. Save pictures, sounds, and other media files on a microSD memory card and 8Mbit Serial Flash Memory. The on-board microcontroller is preprogrammed with fast USB HID bootloader to work right out of the box.
The mikromedia workStation v7 features the on-board debugger, multimedia modules, four mikroBUS host sockets, and a large breadboard area. Abstract pin names irrelevant of target mikromedia bring code flexibility and portability to the supported architecture.
Kit Contents
- Mikromedia board
- Visual TFT software license
- Compiler license
- Software installation on USB card
- MikroBUS Shield for mikromedia
- Mikromedia workStation v7
- Touch pen for the screen
- Mini USB and USB type A to B cable
- MicroSD card
- 30 pieces of wire jumpers
Đã phát hành: 2017-07-24
| Đã cập nhật: 2022-03-10