Mikroe MIKROE-3148 PWM 2 Click
Mikroe MIKROE-3148 PWM 2 Click is ideal for driving LEDs and offers 48 independently controlled PWM channels, available over the onboard headers. Each channel has a 12-bit PWM register associated with it, with the addition of the 6-bit correction register, also known as the dot correction register. PWM 2 can detect synchronization errors and open LED errors, signaling the error via the dedicated pin and the status frame. Mikroe MIKROE-3148 supports cascading, exposing all the necessary pins on the onboard headers to support an extensive array of LED elements.Features
- A complete pinout required for cascading is available on the 2.54mm pin headers
- 48 independent PWM channels, each with a programmable duty cycle, dot brightness correction for brightness uniformity, and error reporting for open LED via the status frame response
Applications
- LED matrices and displays
- Motor control
- Industrial control
- Robotics
Overview
View ADI's LT8500
Đã phát hành: 2018-09-12
| Đã cập nhật: 2022-11-02