Mikroe MIKROE-1942 Shake2Wake click
Mikroe MIKROE-1942 Shake2Wake click features the Analog Devices ADXL362 ultralow power, 3-axis MEMS accelerometer from Analog Devices. The ADXL362 incorporates several activity detection modes. The interrupt pins from the chip are connected to an onboard ADP195 power switch IC. This, in turn, controls an external device connected to a screw terminal.The detection threshold is configurable (both intensity and duration). The duration of inactivity that leads to switching off is also programmable. Shake2Wake click can also be used as a regular accelerometer, for continuous sensing, in which case it communicates with the target MCU through mikroBUS™ SPI interface. The MIKROE-1942 uses a 3.3V power supply only.
Features
- Analog Devices ADXL362 ultralow power, 3-axis MEMS accelerometer with several activity detection modes
- ADP195 power switch IC
- Screw terminal for connecting external device
- 3.3V power supply
- Can also be used both as a regular accelerometer
- Low power consumption in "wake-up" mode
- Ready-to-use examples save development time
- Supported in all Mikroe compilers
Applications
- Ideal for designing accelerometer-based motion activated devices
Schematic
Videos
Đã phát hành: 2016-08-24
| Đã cập nhật: 2022-03-11