Mikroe MIKROE-3113 Smart Buck Click

Mikroe MIKROE-3113 Smart Buck Click is a two-channel step-down DC/DC converter and regulator with additional functions. This Smart Buck Click offers measurement of current consumption and voltage measurement at each of its two programmable voltage outputs. The MIKROE-3113 Smart Buck Click features digitally controlled voltage levels on two independent outputs, low output voltage ripple, and reasonably high output current capability.

The Smart Buck Click board includes MIC2230 DC/DC regulator, MCP4661 an 8-bit dual digital potentiometer, and PAC1934 a 4-channel DC power and energy monitor with an accumulator. This click board comes with 2kbit of EEPROM that can be used for logging the measurements and storing the working parameters and data. The Smart Buck Click is used to convert input voltage signals digitally and can be analyzed by various mathematical models and algorithms on the CPU or MCU. This Smart Buck Click board is available in 57.15mm x 25.4mm dimensions. The MIKROE-3113 Smart Buck Click board is a perfect solution for many different applications and well suited for the embedded and IoT applications. 

Features

  • Digitally controlled voltage levels on two independent outputs
  • Low output voltage ripple
  • Reasonably high output current capability
  • Four power monitoring channels by a dedicated monitoring IC
  • 2kbit of non-volatile memory onboard
  • I2C interface
  • 3.3V or 5V input voltage range
  • 57.15mm x 25.4mm click board dimensions

Kit Contents

  • MIC2230 a dual synchronous step-down DC/DC regulator
  • MCP4661 an 8-bit dual digital potentiometer with non-volatile memory
  • PAC1934 a four-channel DC power and energy monitor with accumulator
  • 24C02C a 2-kbit serial EEPROM
  • External power input connector
  • External power LED indicator

Overview

Block Diagram - Mikroe MIKROE-3113 Smart Buck Click
Đã phát hành: 2018-10-03 | Đã cập nhật: 2022-08-29