Mikroe VREG 2 Click
Mikroe VREG 2 Click is a voltage regulation Click Board with a steady output voltage and ripple lower than 5mV. The VREG 2 features short-circuit protection, high efficiency, and a Texas Instruments LM317 adjustable regulator. The board features reduced dissipation and short-circuit indication. Mikroe VREG 2 Click is ideal for applications requiring low-ripple regulated voltage within a 2.5V to 15V voltage range.Features
- Overcurrent and short circuit protection
- Thermal shutdown
- Wide range of input voltage
- Adjustable voltage via PWM
- Output voltage read-out by the host MCU
- Analog, PWM interfaces
- 3.3V, 5V input voltage
- L Click Board size (57.15mm x 25.4mm)
Applications
- Precise voltage regulators
- Wall adapter regulators
- Distributed supply regulators
- General-purpose power supplies
Overview
Đã phát hành: 2018-06-27
| Đã cập nhật: 2022-11-16