Mill-Max 2mm-Pitch Thru-Hole Spring Loaded Connectors

Mill-Max 2mm-Pitch Thru-Hole Spring Loaded Connectors combine durability and space-saving features. These connectors offer spring pins with a working travel of 0.0275" (0.7mm) and a maximum travel of 0.055" (1.4mm). The initial uncompressed height of these connectors is 0.295" (7.5mm). The series features a solder tail diameter of 0.022" (0.56mm) and a plunger diameter of 0.032" (0.81mm), allowing adequate space for laying out the PCB holes, pads, and traces on both the solder and mating sides of the connectors. Mill-Max 2mm-Pitch Thru-Hole Spring Loaded Connectors maintain the quality and reliability of current Mill-Max spring-pin connectors by utilizing the same precision-machined components and internal spring components.

Features

  • Features spring pins with a working travel of 0.0275" (0.7mm) and a maximum travel of 0.055" (1.4mm)
  • Initial uncompressed height of 0.295" (7.5mm)
  • Solder tail diameter of 0.022" (0.56mm) and a plunger diameter of 0.032" (0.81mm)
Đã phát hành: 2016-12-01 | Đã cập nhật: 2022-03-11