Mill-Max 2mm Pitch Spring-Loaded Connectors

Mill-Max 2mm Pitch Spring-Loaded Connectors combine both durability and space-saving qualities. The connectors feature spring pins with a working travel of .0275" (0.7mm) and maximum travel of .055" (1.4mm). With a base diameter on the pins of .056" (1.42mm) and a plunger diameter of .032" (.81mm) there is adequate space for laying out the PCB pads and traces on both the solder and mating sides of the connectors. The initial, uncompressed, height of the connectors is .295" (7.5mm). For board-to-board or device-to-board connections, these 2mm spring-loaded connectors are a practical solution.

Features

  • Modular contacts for use on 2mm grid, available in single and double row contact strips with working travel of .0275" and a maximum stroke of 0.055"
  • Precision-machined piston / base and gold-plated components assure a 1,000,000 cycle life durability
  • Low resistance, high current contacts are rated at 2A continuous, 3A peak
  • High-temperature thermoplastic insulators are suitable for SMT soldering processes
  • Both 836 & 838 series, are available on 32mm wide carrier tape and fitted with vacuum pick-up clips for automated pick and place assembly. Tape and Reel packaging per EIA-481
  • 836 & 838 series contact strips are designed for manual or automatic placement onto ø.066" solder pads

Specifications

  • Mechanical:
    • 25g spring force at initial height
    • 60g spring force at mid-stroke (.0275")
    • 1,000,000 cycle durability
  • Electrical
    • 100Vrms/150VDC voltage rating
    • 2A (continuous) current rating, 3A (peak) per contact
    • 20m maximum contact resistance
    • 10,000MΩ minimum insulation resistance
    • 700VRMS minimum dielectric strength
    • 1pF maximum capacitance
  • Materials
    • Machined copper alloy plated 20µ" gold over 100µ" nickel contact piston/base
    • Stainless steel-plated 10µ" gold spring
    • High-temperature thermoplastic insulator rated UL94 V-0

DImensions

Mechanical Drawing - Mill-Max 2mm Pitch Spring-Loaded Connectors
Đã phát hành: 2014-10-16 | Đã cập nhật: 2022-03-11