Mill-Max 3169 Double Tail Header Pins on Kapton Tape
Mill-Max 3169 Double Tail Header Pins on Kapton Tape are the ideal solution for low profile board to board connections. The low profile, removable carriers for male PCB pins and terminals feature a double tail PCB pin mounted in .005” thick Kapton film/tape. The Kapton can be easily removed after soldering but if left in place does not add to the interconnect height of only .030” (,762 mm). The pins are precision turned from brass alloy and are plated with 10μ” gold offering reliability, corrosion protection and wear resistance.Features
- Pins are mounted on a removable Kapton tape carrier at a 0.100" pitch
- 10μ” Gold over Nickel
- Kapton film/tape is a high-temperature polyimide material, suitable for all soldering processes
Đã phát hành: 2017-12-18
| Đã cập nhật: 2022-06-24