Mill-Max
Mill-Max is the leading US manufacturer of precision-machined interconnect components. The Mill-Max product line includes IC Sockets (SIP, DIP, PGA, BGA, PLCC), spring-loaded probes and contacts, board-to-board interconnects and pin headers, PCB pins and receptacles, solder terminals, wrapost receptacles and terminals, and USB connectors.
Sản phẩm nổi bật theo Mill-Max
0.100", 3mm Stroke Single- & Double-Row Strips
Mitigates shock and vibration while providing high force to make reliable connections.
Maxnetic® Spring-Loaded Connectors
2 to 6 positions, magnetic inserts provide a reliable connection in rigorous environments.
836/838 Spring-Loaded Pogo Pin Header Strips
Vertical surface-mount headers that are inserted into high-temperature thermoplastic insulators.
0965 & 0975 .024" Stroke Spring-Loaded Pins
Mechanical life of 100,000 to 1M cycles and an operating temperature range of -55°C to +125°C.