Mill-Max 836/838 Spring-Loaded Pogo Pin Header Strips
Mill-Max 836/838 Spring-Loaded Pogo Pin Header Strips are vertical surface-mount headers that are inserted into high-temperature thermoplastic insulators. These header strips feature three machined components and are assembled with an internal spring to provide a range of movements. These components are electroplated with gold over nickel to ensure excellent electrical conductivity, durability, and corrosion protection throughout the life of the product. The 836/838 spring-loaded pogo pin header strips include a piston, the body housing the internal spring, a high-temperature thermoplastic insulator housing, and a tail. These header strips offer low resistance and are tested to a minimum of 50G shock and 10G vibration. Typical applications include fitness trackers, smartwatches, automotive industry, medical equipment, and robotics.Overview Image
Features
- Vertical surface mount
- Three machined components
- Assembled with an internal spring to provide a range of movements
- Electroplated with gold over nickel
- Excellent electrical conductivity, durability, and corrosion protection
- Low resistance
- Tested to a minimum of 50G shock and 10G vibration
Applications
- Smartphones charging via a pogo pin docking station
- Fitness trackers
- Smartwatches
- e-bike charging
- Medical equipment
- Cable terminations
- Robotics
- Automotive:
- Illuminate interiors
- Airbag deployment
- Provide secure battery connections
Additional Resource
Đã phát hành: 2025-09-14
| Đã cập nhật: 2025-09-22