Mill-Max Swage Mount PCB Pins
Mill-Max Swage Mount PCB Pins are designed to fasten pin terminals to a circuit board mechanically. These pins can be plugged into sockets or soldered into mating boards in board-stacking and other interconnect configurations. The swage mount pins can be treated as wire-to-board soldering terminals, test points, or PCB standoffs. These pins are a good choice for board-to-board interconnects. The components are offered in various diameters and lengths to suit multiple interconnect applications. The Mill-Max Swage Mount PCB Pins are high-speed precision turned from brass alloys and annealed to prevent cracking during the swaging operation.Features
- All pins are high-speed precision turned from brass alloys
- Prevents cracking during the swaging operation
- Offered in various diameters and lengths to suit a wide variety of interconnect applications
- Matte tin over nickel plating
- Cost-effective
- RoHS compliant
Specifications
- ø0.76mm to ø2.11mm outside diameter range
- 5.26mm to 14.73mm length range
- 0.043" to 0.100" mounting hole press-fit range
- For wire sizes up to 14AWG
Đã phát hành: 2017-06-09
| Đã cập nhật: 2022-06-22