Mill-Max Logo

Mill-Max 0900 and 0906 Spring-Loaded Connectors

Mill-Max 0900 and 0906 Series Spring-Loaded Connectors provide a reliable electrical connection in the most rigorous environments. Precision-machined gold-plated contacts with a low-resistance spring maintain a consistent electrical path for maximum continuity. Series 0900 and 0906 have been tested to a minimum of 50G shock and 10G vibration with no spikes >1µs and >1.15V with 0.5A applied. Maximum endurance is one million electrically silent cycles. The strip assemblies have .100" mounting grid, with low- and high-profile surface mount styles available with .137mm, .155mm, .177mm, .217mm, .236mm, 2.56mm, and 2.95 pin lengths. Mill-Max 0900 and 0906 Series Spring-Loaded Connectors are well-suited for internal battery connection, change base for portable instruments, and PCB connection.

Features
  • Reliable electrical connection in the most rigorous environments
  • Precision-machined gold-plated contacts
  • Low-resistance spring
  • Available in .137mm, .155mm, .177mm, .217mm, .236mm, 2.56mm, and 2.95 pin lengths

Applications
  • Internal battery connection
  • Change base for portable instruments
  • PCB connection
Specifications
  • Durability: 1,000,000 cycles
  • Current Rating: 2A continuous, 3A peak
  • Contact Resistance: 20 mΩ max.

 
Mouser.com Comments

Mouser welcomes lively and courteous interaction on our website. In order to host a cooperative discussion, please keep comments relevant to the topics on this page. All comments are reviewed prior to being posted to ensure appropriate language and content is used.

  • Mill-Max
  • Connectors|Connector-Rectangular
Đã phát hành: 2015-08-18 | Đã cập nhật: 2015-08-18