Minebea Standard Flat Brush DC Motors

Minebea Standard Flat Brush DC Motors offer diameters ranging from 8mm to 24.2mm and metal or carbon brush variants. These motors convert electrical energy into mechanical motion and feature a plug-and-play design, eliminating the need for driver electronics. Suitable applications for Minebea Standard Flat Brush DC Motors include camera lenses, audio-video equipment, robotic cleaners, medical diagnostic equipment, and hobbyist equipment. 

Features

  • 8mm to 24.2mm diameter range
  • Plug-and-play design
  • Industry-standard frame size
  • Construction
    • Metal brush: low current, low noise
    • Carbon brush: high power, long life

Applications

  • Camera lenses
  • Audio-video equipment
  • Robotic cleaners
  • Medical diagnostic equipment
  • Hobbyist equipment
Đã phát hành: 2025-10-02 | Đã cập nhật: 2025-11-19