Minebea High Performance Square Brush DC Motors

Minebea High Performance Square Brush DC Motors are available in sizes ranging from 8mm to 30mm square. The optimized design of these Minebea square brush DC motors achieves higher torque without increasing the overall footprint. The improved brush material enables longer product lifetimes and reduced noise compared to traditional brush DC motors. Applications include motorized shutters and shades, robotic equipment, automotive, camera lenses, and optical equipment.

Features

  • 8mm square to 30mm square sizes
  • Patented technology - double the torque of flat/round motors of the same volume
  • Low-noise, light-weight, low cogging, and up to 1000 hours of life
  • Optimized footprint for ease of installation

Applications

  • Motorized shutters and shades
  • Robotic equipment
  • Automotive
  • Camera lenses
  • Optical equipment

DC Brush Motor Construction

Chart - Minebea High Performance Square Brush DC Motors

DC Brush Motor Comparison

Infographic - Minebea High Performance Square Brush DC Motors
Đã phát hành: 2025-09-30 | Đã cập nhật: 2026-04-03