Mini-Circuits 24B-KB+ Coaxial Adapter
Mini-Circuits 24B-KB+ Coaxial Adapter offers a 50Ω impedance rating, DC to 40GHz ultra-wideband range, -55°C to +100°C temperature range. The 24B-KB+ is a coaxial 2.92mm-F to 2.4mm-F with bulkhead adapter that supports a wide range of applications. The bulkhead feature is useful for installation on front panel of rack mount equipment, while the stainless steel construction stands up to wear and tear in demanding environments. Mini-Circuits 24B-KB+ Coaxial Adapter features a low insertion loss that provides excellent signal power transmission from input to output.Features
- DC to 40GHz wideband range
- 1.07:1 at 20GHz VSWR rating
- 0.16dB at 20GHz low insertion loss
- Bulkhead
- Passivated stainless steel construction
- -55°C to +100°C temperature range
- Flat response
- 50Ω impedance rating
Applications
- Rack-mount equipment
- Test and measurement equipment
Đã phát hành: 2020-09-16
| Đã cập nhật: 2024-05-10