Mini-Circuits 24FPM-24F+ Bulkhead Adapter

Mini-Circuits 24FPM-24F+ Bulkhead Adapter offers a flat response, 0.11dB low insertion loss rating, and an ultra-wideband range of DC to 50GHz. The excellent voltage standing wave ratio (VSWR) ratings provide good matching for 50Ω systems and minimize signal reflections across wide frequency ranges. The 24FPM-24F+ is a wideband bulkhead adapter with passivated stainless steel construction and measures only 0.77" in length. Mini-Circuits 24FPM-24F+ Bulkhead Adapter has a -55°C to +100°C operating temperature range and is ideal for the interconnection of RF cables and equipment.

Features

  • DC to 50GHz ultra-wideband range
  • 50Ω impedance rating
  • 0.11dB low insertion loss
  • 1.04:1 VSWR
  • 0.77" in length
  • Flat response
  • Passivated stainless steel construction
  • -55°C to +100°C operating temperature range

Applications

  • 5G mmW
  • KA/KU band
  • Satellite communications
Đã phát hành: 2020-09-16 | Đã cập nhật: 2024-05-09