Mini-Circuits ADE-1+ Surface-Mount Frequency Mixer

Mini-Circuits ADE-1+ Surface-Mount Frequency Mixer offers a low conversion loss of 5dB and a 50mW RF power rating in a low-profile package. This mixer features excellent IP3 ratings, 55dB L-R isolation, -40°C to +85°C operating temperature range, and is aqueous washable. Mini-Circuits ADE-1+ Surface-Mount Frequency Mixer is RoHS compliant and ideal for VHF/UHF applications.

Features

  • Low conversion loss
  • Excellent L-R isolation
  • Excellent IP3
  • Ideal for VHF/UHF applications
  • Low-profile package
  • Surface-mount design
  • Aqueous washable

Specifications

  • 5dB typical conversion loss
  • 55dB typical L-R isolation
  • 15dBm typical IP3 rating
  • 50mW RF power
  • 0.5MHz to 500MHz frequency range
  • 40mA IF current
  • -40°C to +85°C operating temperature range
Đã phát hành: 2021-12-16 | Đã cập nhật: 2022-03-11