Mini-Circuits ADE-30+ Surface-Mount Frequency Mixer

Mini-Circuits ADE-30+ Surface-Mount Frequency Mixer offers a 200MHz to 3000MHz frequency range, 50mW RF power rating, and 40mA IF current in a low-profile package. This mixer features low conversion loss, excellent L-R isolation, and is aqueous washable. Mini-Circuits ADE-30+ Surface-Mount Frequency Mixer is ideal for instrumentation, cellular, and ISM applications.

Features

  • Low conversion loss
  • Excellent L-R isolation
  • Low-profile package
  • Aqueous washable

Applications

  • Cellular
  • PCN
  • Instrumentation
  • ISM

Specifications

  • 4.5dB typical conversion loss
  • 35dB typical L-R isolation
  • 50mW RF power
  • 40mA IF current
  • 200MHz to 3000MHz frequency range
  • -40°C to +85°C operating temperature range
Đã phát hành: 2021-12-16 | Đã cập nhật: 2022-03-11