Mini-Circuits ANNE-50+ SMA Terminator

Mini-Circuits ANNE-50+ SMA Terminator features a wide frequency range of DC to 18,000MHz, 50Ω impedance, and rugged construction. The ANNE-50+ terminator provides a return loss of 35dB at 4000MHz frequency and 27dB at 10,000MHz to 18,000MHz frequency. Mini-Circuits ANNE-50+ SMA Terminator is ideal for cellular and satellite communications, test set-up, and defense and radar applications.

Features

  • Wideband coverage
  • Rugged construction
  • SMA connector type

Applications

  • Cellular communications
  • Satellite communications
  • Test set-up
  • Defense and radar

Specifications

  • DC to 18,000MHz frequency range
  • 1W power rating
  • 50Ω impedance
  • Return Loss
    • 35dB up to 4000MHz
    • 27dB from 10,000MHz to 18,000MHz
Đã phát hành: 2021-12-16 | Đã cập nhật: 2022-03-11