Mini-Circuits BFCO LTCC Bandpass Filters
Mini-Circuits BFCO LTCC Bandpass Filters offer a 50Ω impedance rating and 2400MHz to 2500MHz or 4900MHz to 6100MHz frequency range. These filters provide good stopband rejection due to a strategically constructed layout with minimal interaction between components. BFCO filters are housed in a small 0402 ceramic form factor with wrap-around terminations, making them ideal for dense PCB layouts. Mini-Circuits BFCO LTCC Bandpass Filters are ideal for WLAN/Wi-Fi® applications.Features
- Good rejection
- Rugged, ceramic construction
- Compact size
Applications
- BFCO-252+
- ISM bands
- WLAN
- BLUETOOTH®
- BFCO-552+
- WLAN/Wi-Fi
Specifications
- BFCO-252+
- 2400MHz to 2500MHz passband frequency range
- Miniature 0402 size (1.0mm x 0.5mm x 0.37mm)
- High rejection up to 8.5GHz
- 3.41dB to 73.88dB insertion loss
- -55°C to +125°C temperature range
- BFCO-552+
- 4900MHz to 6100MHz passband frequency range
- Miniature 0402 size (1.0mm x 0.5mm x 0.37mm)
- Wide rejection band
- 1.39dB to 84.96dB insertion loss
- -55°C to +125°C temperature range
Đã phát hành: 2021-05-21
| Đã cập nhật: 2022-03-11