Mini-Circuits BFCQ LTCC Bandpass Filters
Mini-Circuits BFCQ LTCC Bandpass Filters achieve repeatable performance on a lot-to-lot basis up to mmWave frequencies by utilizing a proprietary LTCC material system and a distributed filter topology. These innovative, industry-leading devices handle up to 1W RF input power. The 2.5mm x 2mm package features a surface-mountable pick-and-place standard case style and enables the high layout density of circuit boards while minimizing the effects of parasitics. Other features include a wide rejection band, high-quality distributed filter topology, and low insertion loss, with a typical mid-band range of 1.2dB to 2.5 dB. Mini-Circuits BFCQ LTCC Bandpass Filters are ideally used in 5G and satellite telecommunications.Features
- Innovative and industry-leading
- Low loss and repeatable performance on a lot-to-lot basis up to mmWave frequencies
- 10.7GHz to 40GHz frequency range
- Low insertion loss – mid-band 1.2dB to 2.5dB typical
- High quality distributed filter topology
- 2.5mm x 2mm dimensions
- Surface-mountable pick-and-place standard case style
- Suitable for high-volume assembly processes
- Wide rejection band
- Enables high layout density of circuit boards, while minimizing effects of parasitics
- LTCC is a scalable technology that allows for cost reduction at volume
- Shielded construction prevents the filter from de-tuning
- Reduced footprint area by employing land grid array (LGA)
Typical Frequency Response
Mechanical Drawing
Additional Resources
Đã phát hành: 2021-08-18
| Đã cập nhật: 2024-02-15