Mini-Circuits BW 50Ω Coaxial Precision Fixed Attenuators

Mini-Circuits BW 50Ω Coaxial Precision Fixed Attenuators feature a wide range of frequencies and a maximum input power range of 0.5W to 100W. These attenuators feature precise attenuation and excellent voltage standing wave ratios (VSWR). Mini-Circuits BW 50Ω Coaxial Precision Fixed Attenuators are available with a variety of connector types. Typical applications include instrumentation, matching, test and measurement, optical communications, high-speed data systems, and test setups.

Features

  • 0.5W to 100W maximum input power range
  • Precise attenuation
  • Wide frequency range
  • Excellent VSWR
  • 50Ω impedance
  • Variety of connector types

Applications

  • Matching
  • Test and measurement
  • Optical communications
  • Instrumentation
  • Test set-ups
  • Precision measurements
  • High-speed data systems
Đã phát hành: 2021-12-16 | Đã cập nhật: 2025-11-03