Mini-Circuits CBP6 SMD Coaxial-Ceramic Resonator Bandpass Filter

Mini-Circuits CBP6 SMD Coaxial-Ceramic Resonator Bandpass Filter offers low insertion loss in a very small form factor (0.120" minimum height) using ceramic material with high dielectric constant and superior Q factor. Low insertion loss combined with excellent power handling makes this filter well suited for transmitter and receiver signal chains. The advanced filter design can achieve a stopband width greater than 3x the center frequency as high as 20GHz. The rugged construction is qualified to withstand multiple demanding reflow cycles. Precise tuning and process control results in excellent repeatability across units. Other features include 50Ω impedance, 504MHz to 509MHz frequency range, and a -40°C to +85°C operating temperature range.

Features

  • Low insertion loss with excellent power handling
  • Passbands up to 6GHz
  • Fractional bandwidth from <1% to 25%
  • Low profile designs with a 0.020" minimum height
  • Excellent temperature stability
  • RoHS compliant
  • Rugged construction to handle demanding environmental conditions
  • Wide spur-free stopband results with better receiver sensitivity
  • Shielded package

Applications

  • Industrial/business radio pool
  • Private and public land mobile
  • Test and measurement

Specifications

  • 504MHz to 509MHz frequency range
  • 70dB typical rejection
  • Passband
    • 507MHz typical center frequency
    • 4.8dB maximum insertion loss
    • 1.92:1 VSWR
  • 50Ω impedance
  • <2% high selectivity bandwidth
  • 6W maximum RF power input at +25°C
  • Temperature ranges
    • -40°C to +85°C operating
    • -55°C to +100°C storage
Đã phát hành: 2021-05-04 | Đã cập nhật: 2022-03-11