Mini-Circuits CY3-223+ & CY3-453+ X3 Frequency Multipliers

Mini-Circuits CY3-223+ and CY3-453+ X3 Frequency Multipliers are ultra-wideband MMIC frequency triplers that utilize GaAs HBT technology. The CY3-223+ converts input frequencies from 3.33GHz to 7.33GHz into output frequencies from 10GHz to 22GHz, and the CY3-453+ converts input frequencies from 6.66GHz to 15GHz into output frequencies from 20GHz to 45GHz. This wide output range makes these modules suitable for broadband systems and various narrow-band applications. Mini-Circuits CY3-223+ and CY3-453+ X3 Frequency Multipliers provide excellent repeatability, low inductance, and good thermal efficiency. The surface-mount modules are housed in a 4mm x 4mm 24-lead package.  

Features

  • Ultra-wideband output from 10GHz to 22GHz (CY3-223) and 20GHz to 45GHz (CY3-453)
  • Wide input power range
  • GaAs HBT technology
  • Excellent repeatability
  • Low inductance
  • Good thermal efficiency
  • Surface-mount
  • 4mm x 4mm 24-lead package

Applications

  • 5G MIMO and backhaul radio systems
  • Satellite communications
  • Test and measurement equipment
  • Radar, EW, and ECM defense systems
Đã phát hành: 2023-06-15 | Đã cập nhật: 2023-08-25