Mini-Circuits GP2 Power Splitters
Mini-Circuits GP2 Power Splitters are 50Ω GaAs MMIC 2-way splitters/combiners that operate from 500MHz to 4400MHz with a wide bandwidth. These power splitters are designed to maintain signal integrity and low signal distortion during signal splits while also handling high-power RF signals. The GP2 power splitters offer low insertion loss, excellent amplitude unbalance, and good phase unbalance. These splitters operate at -45°C to 85°C temperature range and are available in a 3mm x 3mm 12-lead QFN-style package. The GP2 power splitters are ideal for back haul radio systems, radar, EW, ECM defense systems, and satellite communications.Features
- 500MHz to 4400MHz frequency range
- 50Ω GaAs MMIC 2-way splitter/combiner
- 10W maximum power handling as a splitter
- Low insertion loss
- Excellent amplitude unbalance
- Good phase unbalance
- 3mm x 3mm 12-lead QFN-style package
Applications
- Back haul radio systems
- Radar
- EW
- ECM defense systems
- Satellite communications
Dimension
Đã phát hành: 2025-06-16
| Đã cập nhật: 2025-07-22