Mini-Circuits HandFlex® Interconnect Cables

Mini-Circuits HandFlex® Interconnect Cables feature a 50Ω impedance rating, 2" to 2m length range, and maximum 40GHz frequency. These HandFlex cables are hand-formable to almost any shape and offer straight, right-angle, and bulkhead mounting styles. Mini-Circuits HandFlex Interconnect Cables are ideal for communication receivers and transmitters, environmental and test chambers, and military and aerospace system applications.

Features

  • Up to 40GHz
  • Hand formable to almost any shape
  • 0.141" and 0.086" center diameter
  • SMA, SMP, BNC, N-Type, 2.92mm and 2.4mm connector options
  • Straight, right-angle, and bulkhead mounting options

Applications

  • Communication receivers and transmitters
  • Environmental and test chambers
  • Military and aerospace system applications
Đã phát hành: 2020-02-17 | Đã cập nhật: 2024-05-07