Mini-Circuits HFCV-2002+ High Pass Filter

Mini-Circuits HFCV-2002+ High Pass Filter is a miniature Low-Temperature Co-fired Ceramic (LTCC) high pass filter with a passband of 19.6GHz to 47GHz and 50Ω of impedance. This LTCC fabrication process assures minimal RF performance variation and delivers a suitable product for environmental extremes of high humidity and temperature. The HFCV-2002+ filter provides 1.6dB (typical) low insertion loss, 10dB (typical) return loss, and 21dB (typical) stop band rejection. This filter is housed in a tiny 1210 ceramic form factor and is ideal for dense signal chain PCB layouts where it complements MMIC size and performance. The HFCV-2002+ filter is ideally used in test and measurement equipment, satellite communications, 5G mmWave radio systems, and Industrial, Scientific, and Medical (ISM) applications.

Features

  • 19.6GHz to 47GHz pass band
  • 1.6dB (typical) low insertion loss
  • 10dB (typical) return loss
  • 21dB (typical) stop band rejection
  • Cost-effective
  • Small size 1210 form factor
  • Surface mountable
  • RoHS compliant

Applications

  • Test and measurement equipment
  • 5G mmWave radio systems
  • Satellite communications
  • Industrial, Scientific, and Medical (ISM) applications
Performance Graph - Mini-Circuits HFCV-2002+ High Pass Filter
Đã phát hành: 2023-04-12 | Đã cập nhật: 2023-11-14