Mini-Circuits JCIQ SMT Demodulator

Mini-Circuits JCIQ SMT Demodulator features a RoHS-compliant shielded metal case with J-leads, which is suitable for communication systems. The demodulator operates with an excellent third and fifth order harmonic suppression and amplitude/phase unbalance ratings. The JCIQ series provides a 50mW LO/RF power rating and a 40mA I&Q current rating. The Mini-Circuits JCIQ SMT Demodulator is aqueous washable and operates within a 104MHz to 176MHz frequency range.

Features

  • Shielded metal case with J-leads
  • Excellent third and fifth order harmonic suppression
  • Good amplitude and phase unbalance
  • Aqueous washable
  • Suitable for communication systems
  • RoHS compliant

Specifications

  • 50mW LO/RF power rating
  • 40mA I&Q current rating
  • 0.6dB max amplitude unbalance
  • 5° max phase unbalance
  • 50Ω impedance
  • 104MHz to 176MHz frequency range
  • 5.56dB typical conversion loss
  • -55°C to +100°C operating/storage temperature range

I&Q Demodulation Block Diagram

Block Diagram - Mini-Circuits JCIQ SMT Demodulator
Đã phát hành: 2024-04-09 | Đã cập nhật: 2024-04-16