Mini-Circuits KB-KB50+ Coaxial Adapter

Mini-Circuits KB-KB50+ Coaxial Adapter offers a DC to 40GHz ultra-wideband range, 0.4dB maximum insertion loss rating, and -55°C to +100°C temperature range. The wide frequency range provides application flexibility, making this model ideal for multi-band and broadband use. The KB-KB50+ adapter features rugged, passivated stainless steel construction, low insertion loss, and flat response versus frequency. Mini-Circuits KB-KB50+ Coaxial Adapter is a coaxial 2.92mm-F to 2.92mm-F with bulkhead adapter and supports a wide range of applications.

Features

  • DC to 40GHz wideband range
  • 1.05:1 at 20GHz VSWR
  • 0.14dB at 20GHz insertion loss
  • Bulkhead
  • 2.92mm connectors mate with SMA, K, and 3.5mm connectors
  • Rugged, passivated stainless steel construction
  • -55°C to +100°C operating temperature range
  • Qualified for 500 mating cycles
  • Flat response

Applications

  • Rack mount equipment
  • Lab testing
Đã phát hành: 2020-09-16 | Đã cập nhật: 2024-05-09