Mini-Circuits KM Coaxial Adapters

Mini-Circuits KM Coaxial Adapters are 2.92mm male to 2.92mm male adapters that support a wide range of applications from DC to 40GHz. These adapters provide excellent VSWR and low insertion loss versus frequency. The KM-KM50-T+ adapters feature a passivated stainless steel construction, a coupling nut in the body for torquing, and measure 0.86” in length. The KM-KF50+ adapters feature a rugged passivated stainless steel construction and measure 0.74” x 0.28”. The KM coaxial adapters are RoHS-compliant and are ideal for the interconnection of RF cables and equipment.

Features

  • Wideband, DC to 40GHz
  • 2.92mm male to 2.92mm male connectors
  • -45°C to 125°C operating temperature range
  • KM-KM50-T+:
    • 0.1dB low insertion loss (typical)
    • 1.03:1 excellent VSWR (typical)
    • Straight body
    • Coupling nut for torquing
  • KM-KM50+:
    • 0.13dB low insertion loss (typical)
    • 1.02:1 excellent VSWR (typical)
    • Flat response
  • RoHS compliant

Applications

  • Interconnection of RF cable and equipment

Typical Performance Graph

Performance Graph - Mini-Circuits KM Coaxial Adapters
Đã phát hành: 2025-02-24 | Đã cập nhật: 2025-03-28