Mini-Circuits LFCW LTCC Ceramic Low/High Pass Filters

Mini-Circuits LFCW LTCC Ceramic Low/High Pass Filters provide passband insertion loss and a good stopband rejection due to a strategically constructed layout with minimal interaction between components. The pass filters handle up to 3W RF input power and operate in a wide temperature range. These filters are housed in a tiny ceramic form factor with wraparound terminations. Mini-Circuits LFCW LTCC Ceramic Low/High Pass Filters are ideal for dense PCB layouts and with minimal performance variation due to parasitics.

Features

  • Small size
  • Wrap-around termination
  • LTCC construction
  • Ultra-wide passband
  • Wide frequency range
  • Good power handling
  • Temperature stable
  • 50Ω impedance
  • SMD termination
  • Tiny ceramic form factor

Applications

  • Transmitters/receivers
  • Test and measurement
  • Military/radios
  • 5G sub-6GHz
  • ISM band
  • Point-to-point communication
  • Telecommunications
  • Broadband wireless systems
Đã phát hành: 2020-06-09 | Đã cập nhật: 2024-05-10