Mini-Circuits PMA2 Monolithic Amplifiers
Mini-Circuits PMA2 Monolithic Amplifiers feature a small 2mm x 2mm x 1mm package and are matched for 50Ω systems. The modules are designed to accommodate dense circuit board layouts. The Mini-Circuits PMA2-133LN amplifier is ideal for satellite communications, military radars, VSAT, point-to-point, and radio astronomy applications. Typical applications for the PMA2-252LNA module include base station infrastructure, GPS, satellite communications, and tactical air navigation.Features
- Low noise
- Matched for 50Ω systems
- Low-profile package
- 2mm x 2mm x 1mm dimensions
Applications
- PMA2-133LN
- Satellite communications
- Military radars
- VSAT
- Point to point
- Radio astronomy
- PMA2-252LNA
- Base station infrastructure
- Satellite communications
- GPS
- Tactical air navigation
Datasheets
Đã phát hành: 2021-12-16
| Đã cập nhật: 2025-10-17