Mini-Circuits PVGA SMT Variable Gain Amplifier

Mini-Circuits PVGA SMT Variable Gain Amplifier is a GaAs pHEMT high-performance variable gain amplifier operating from a wide bandwidth of 0.4GHz to 12GHz. This surface-mount module offers 16dB gain, +30dBm output third-order intercept (OIP3), and +22dBm P1dB with 17dB typical return loss while operating from +6V and 77mA DC power. The amplifier gain is voltage adjustable over a 16dB dynamic range while keeping excellent input IP3. Mini-Circuits PVGA SMT Variable Gain Amplifier is RoHS compliant and has a small footprint to save space in dense layouts. Applications include test and measurement equipment, 5G MIMO and backhaul radio systems, as well as radar, EW, and ECM defense systems.

Features

  • Surface mount
  • Enables temperature compensation and power control for transmit-and-receive signal chains
  • Low inductance
  • Repeatable transitions
  • Excellent thermal contact to PCB
  • Small footprint saves space in dense layouts
  • RoHS compliant

Applications

  • Radar, EW, and ECM defense systems
  • 5G MIMO and backhaul radio systems
  • Test and measurement equipment

Specifications

  • 0.4GHz to 12GHz bandwidth
  • +30dBm OIP3 (typical)
  • +6V single positive supply
  • 16dB adjustable gain range (typical)
  • 3mm x 3mm 12-lead QFN-style package

Functional Diagram

Mini-Circuits PVGA SMT Variable Gain Amplifier
Đã phát hành: 2023-08-09 | Đã cập nhật: 2023-08-29