Mini-Circuits RBP 50Ω SMD Metal Shield Bandpass Filters
Mini-Circuits RBP 50Ω SMD Metal Shield Bandpass Filters offer symmetrical bandpass and linear phase characteristics spanning a 60MHz to 470MHz range. These components are available in an 8.89mm2 x 2.54mm package operating in a -40°C to +85°C temperature range. The RBP Bandpass Filters provide outstanding close-in rejection, low insertion loss, repeatable performance across production lots, and consistent performance across temperatures. Applications include mobile, space research, defense systems, and satellite.Features
- 8.89mm2 x 2.54mm, GP731 package
- 50Ω impedance
- 60MHz to 470MHz frequency range
- 20MHz to 198MHz bandwidth range
- 0.1W to 0.5W RF input power range
- 1.3:1 to 2.3:1 passband VSWR range
- 13:1 to 30:1 stopband VSWR range
- Temperature ranges
- -40°C to +85°C operating
- -55°C to +100°C storage
- Shielded case
- Aqueous washable
- RoHS compliant
Applications
- Mobile
- Space research
- Defense systems
- Satellite
Đã phát hành: 2022-06-27
| Đã cập nhật: 2022-06-28