Mini-Circuits RDC20-92DC-5W+ 20dB SMT Directional Coupler
Mini-Circuits RDC20-92DC-5W+ 20dB SMT Directional Coupler provides 20dB coupling with 750mA DC current passthrough from input to output. This directional coupler incorporates a 150MHz to 900MHz wideband frequency range and a low mainline loss of typical 0.5dB at 900MHz. The RDC20-92DC-5W+ coupler features core and wire construction for good solderability and easy visual inspection. This SMT directional coupler exhibits a typical ±0.4dB coupling flatness and a good return loss of 20dB typical. The RDC20-92DC-5W+ directional coupler supports a variety of broadband applications, including defense/military, Very High Frequencies (VHF)/Ultra High Frequencies (UHF), cellular, and more.Features
- 20dB coupling with 750mA DC current passthrough from input to output
- 150MHz to 900MHz wideband frequency range
- Low mainline loss 0.5dB (typical) at 900MHz
- ±0.4dB coupling flatness (typical)
- Good return loss of 20dB (typical)
Applications
- VHF/UHF
- Cable TVs
- Cellular
- Radio
- Defense/military
Mechanical Dimensions
Đã phát hành: 2024-12-26
| Đã cập nhật: 2025-01-08