Mini-Circuits RHP High Pass Filters

Mini-Circuits RHP High Pass Filters offer insertion loss as low as 0.3dB and high rejection. These RHP filters come in a miniature shielded GP731 or GP1212 case style that is aqueous washable and RoHS compliant. The series features 50Ω impedance and operates in a -40°C to +85°C temperature range. Mini-Circuits RHP High Pass Filters are suitable for a wide range of applications, including radio telescopes, transmitters / receivers, wireless and military communications, aeronautical / aviation, maritime, and sub-harmonic rejection.

Features

  • Insertion loss as low as 0.3dB typical at passband
  • High rejection
  • Miniature shielded case
  • Aqueous washable

Applications

  • Radio telescopes
  • Aeronautical / aviation
  • Wireless communications services
  • Maritime
  • Transmitters / receivers
  • Sub-harmonic rejection
  • Military communications

Specifications

  • 50Ω impedance
  • GP731 or GP1212 case style
  • -40°C to +85°C operating temperature range
  • RoHS compliant
Đã phát hành: 2025-06-06 | Đã cập nhật: 2025-06-12