Mini-Circuits RMK 50Ω Frequency Multipliers
Mini-Circuits RMK 50Ω Frequency Multipliers offer high adjacent harmonic rejection with typical conversion losses ranging from 13.2dB to 22.9dB. The aqueous washable RMK components operate within a -40°C to +85°C temperature range and offer a 17dBm to 21dBm RF input power range. The Mini-Circuits RMK 50Ω Frequency Multipliers are ideal for a wide range of applications, including synthesizers, local oscillators, and satellite up/down converters.Features
- RMK-3-122+
- Frequency ranges
- Broadband 900MHz to 1200MHz output
- 300MHz to 400MHz input
- 14.5dB typical conversion loss
- High adjacent harmonic rejection
- -48dBc typical for F2
- -52dBc typical for F4
- TT1224 package
- Aqueous washable
- 17dBm RF input power
- Multiplier factor 3
- RoHS compliant
- Frequency ranges
- RMK-3-153+
- Frequency ranges
- Broadband 7800MHz to 15000MHz output
- 2600MHz to 5000MHz input
- 17dB typical conversion loss
- High adjacent harmonic rejection
- -48dBc typical for F2
- -50dBc typical for F4
- TT1224 package
- Aqueous washable
- 17dBm RF input power
- Multiplier factor 3
- RoHS compliant
- Frequency ranges
- RMK-3-212+
- Frequency ranges
- Broadband 1200MHz to 2100MHz output
- 400MHz to 700MHz input
- 14dB typical conversion loss
- High adjacent harmonic rejection
- 50dBc typical for F2
- 53dBc typical for F4
- TT1224 package
- Aqueous washable
- 20dBm RF input power
- Multiplier factor 3
- RoHS compliant
- Frequency ranges
- RMK-3-451+
- Frequency ranges
- Broadband 300MHz to 450MHz output
- 100MHz to 150MHz input
- 13.2dB typical conversion loss
- High adjacent harmonic rejection
- -52dBc typical for F2
- -50dBc typical for F4
- TT1224 package
- Aqueous washable
- 20dBm RF input power
- Multiplier factor 3
- RoHS compliant
- Frequency ranges
- RMK-5-51+
- Frequency ranges
- 37.5MHz to 52.5MHz output
- 7.5MHz to 10.5MHz input
- 22.9dB typical conversion loss
- High dBc rejection adjacent harmonics
- TT1224 package
- Aqueous washable
- 20dBm RF input power
- Multiplier factor 5
- RoHS compliant
- Frequency ranges
- RMK-5-751+
- Frequency ranges
- 500MHz to 750MHz output
- 100MHz to 150MHz input
- 22dB typical conversion loss
- High adjacent harmonic rejection
- 60dBc typical for F4
- 67dBc typical for F6
- TT1224 package
- Aqueous washable
- 21dBm RF input power
- Multiplier factor 5
- RoHS compliant
- Frequency ranges
Applications
- Synthesizers
- Local oscillators
- Satellite up/down converters
Đã phát hành: 2022-01-19
| Đã cập nhật: 2022-04-21