Mini-Circuits SC4PS-33+ Surface Mount Power Splitter-Combiner
Mini-Circuits SC4PS-33+ Surface Mount Power Splitter-Combiner offers a 300MHz to 3000MHz frequency range, 50Ω impedance rating, and 1W maximum power input. This splitter-combiner features a low insertion loss, good isolation, and good amplitude unbalance ratings. Mini-Circuits SC4PS-33+ Surface Mount Power Splitter-Combiner is ideal for communication systems, GPS, cellular, and CATV applications.Features
- Wideband range
- Low insertion loss
- Good isolation
- Good amplitude unbalance
- RoHS compliant
Applications
- Communication systems
- CATV
- Cellular
- GPS
- PCS
- VHF/UHF/receivers/transmitters
Specifications
- Frequency Range
- 300MHz to 3000MHz
- 100MHz to 3600MHz (usable)
- 1.6dB typical insertion loss
- 17dB typical isolation
- 0.4dB typical amplitude unbalance
- 1W maximum power input (as a splitter)
- 0.20W maximum internal dissipation
- -40°C to +85°C operating temperature range
Đã phát hành: 2021-12-16
| Đã cập nhật: 2022-03-11