Mini-Circuits SCBD 50Ω High-Power DC-Pass Bi-Directional Coupler

Mini-Circuits SCBD 50Ω High-Power DC-Pass Bi-Directional Coupler provides high power handling up to 100W, low mainline loss, and good return loss over the wideband. Covering frequencies from 50MHz to 6000MHz, the SCBD Coupler supports various applications, from base station transmit paths to lab use. The coupler is designed into an openly printed laminate (0.70" x 0.32" x 0.20”) with wrap-around terminations for good solderability and easy visual inspection.

Features

  • Wideband, 50MHz to 6000MHz frequency range
  • High power handling up to 100W
  • Low 0.5dB mainline loss
  • 0.4dB typical insertion loss
  • Good return loss up to 20dB (input/output/coupling)
  • Up to 18dB directivity
  • DC current passing up to 2A
  • -55°C to +85°C operating temperature range
  • JB1233-1 package style
  • RoHS compliant

Applications

  • Cellular
  • Lab use
  • WiMax
  • PCN
  • GSM
  • ISM
Đã phát hành: 2022-04-21 | Đã cập nhật: 2022-04-22