Mini-Circuits SLP 50Ω Coaxial Low Pass Filters

Mini-Circuits SLP 50Ω Coaxial Low Pass Filters feature a 1.35 typical attenuation rate (20dB/3dB BW ratio) and 0.5W maximum RF power input in a rugged, shielded FF99 case. These signal conditioning components operate in a -55°C to +100°C temperature range and offer a wide selection of cut-off frequencies. The SLP Coaxial Low Pass Filters are ideal for lab use, test equipment, and video equipment.

Features

  • 50Ω impedance
  • Passband ranges
    • DC to 48MHz for SLP-50/SLP-50+
    • DC to 190MHz for SLP-200+
    • DC to 1400MHz for SLP-1650/SLP-1650+
  • 1.35 typical attenuation rate (20dB/3dB BW ratio)
  • Rugged, shielded FF99 case
  • Wide selection of cut-off frequencies
  • 0.5W maximum RF power input
  • -55°C to +100°C operating temperature range
  • RoHS compliant (+ versions)

Applications

  • Lab use
  • Test equipment
  • Video equipment
Đã phát hành: 2022-04-29 | Đã cập nhật: 2022-05-04