Mini-Circuits SYBP 50Ω Surface Mount Bandpass Filter

Mini-Circuits SYBP 50Ω Surface Mount Bandpass Filter features an 800MHz to 1000MHz passband range with high 7W power handling in a -40°C to +85°C temperature range. The passband offers a 1.9dB typical insertion loss and a 1.6:1 typical VSWR. Within the stopband, the SYBP offers a 23db (lower) to 27dB (upper) insertion loss. Applications include military radio, cellular, GSM, and ISM.

Features

  • High 7W power handling
  • Small size, TT1423 case style
  • Temperature stable
  • Excellent rejection
  • RoHS compliant

Applications

  • Military radio
  • Cellular
  • GSM
  • ISM

Specifications

  • Stopband
    • Lower
      • 23dB typical insertion loss
      • 12:1 typical VSWR
    • Upper
      • 27dB typical insertion loss
      • 10:1 typical VSWR
  • Passband
    • 800MHz to 100MHz range
    • 900MHz typical center frequency
    • 1.9dB typical insertion loss
    • 1.6:1 typical VSWR
  • -40°C to +85°C operating temperature range
  • 7W maximum RF power input
Đã phát hành: 2022-04-22 | Đã cập nhật: 2022-05-02