Mini-Circuits SYK 50Ω Wideband Frequency Multiplier

Mini-Circuits SYK 50Ω Wideband Frequency Multiplier is a wideband frequency doubler, converting input frequencies from 10MHz to 1000MHz into output frequencies from 20MHz to 2000MHz. The SYK multiplier comes housed in a TTT167 package and offers a low 10.5dB (typical) conversion loss. A wide output range makes this component suitable for broadband systems and a wide variety of narrowband applications.

Features

  • Wideband, 20MHz to 2000MHz
  • Low 10.5dB typical conversion loss
  • High suppression of unwanted harmonics
  • Plastic-cased TTT167 package
  • RoHS compliant

Applications

  • Synthesizers
  • Local oscillators

Specifications

  • Multiplication factor 2
  • Frequency ranges
    • 10MHz to 500MHz input with 20MHz to 1000MHz output
    • 500MHz to 1000MHz input with 1000MHz to 2000MHz output
  • 12dBm to 16dBm input power range
  • +21dBm absolute maximum power
  • 10.5dB to 11.5dB typical conversion loss
  • Typical harmonic output
    • 32dBc to 35dBc at F1
    • 37dBc to 42dBc at F3
    • 20dBc at F4
  • -40°C to +85°C operating temperature range
Đã phát hành: 2022-04-25 | Đã cập nhật: 2022-05-02