Mini-Circuits SYPJ 50Ω 2 Way-0° SMD Power Splitter/Combiner
Mini-Circuits SYPJ 50Ω 2 Way-0° SMD Power Splitter/Combiner offers a wide 10MHz to 1000MHz frequency range, a 22dB (typical) isolation, and a high amplitude unbalance of 0.3dB typical. The SYPJ component operates within a -40°C to +85°C temperature range with a 1.1:1 to 1.7:1 VSWR. The Mini-Circuits SYPJ 50Ω 2 Way-0° SMD Power Splitter/Combiner is ideal for applications including VHF/UHF, cellular, and other communication systems.Features
- Wideband, 10MHz to 1000MHz
- Good isolation (22dB typical)
- Excellent amplitude unbalance (0.3dB typical)
- TTT166 package style
- RoHS compliant
Applications
- VHF/UHF
- Cellular
- Communications systems
Specifications
- 10MHz to 1000MHz frequency range
- 1.2dB to 1.7dB typical insertion loss range
- 21dB to 24dB typical isolation range
- 1.0° to 6.0° typical phase unbalance range
- 0.2dB to 0.3dB typical amplitude unbalance range
- -40°C to +85°C operating temperature range
- 50Ω impedance
- VSWR
- 1.1:1 to 1.6:1 for Port S
- 1.4:1 to 1.7:1 for Ports 1 and 2
- 0.5W maximum power input (as a splitter)
- 0.125W maximum internal dissipation
Đã phát hành: 2022-04-25
| Đã cập nhật: 2022-05-03