Mini-Circuits SYPS SMD Power Splitters/Combiners

Mini-Circuits SYPS SMD Power Splitters/Combiners offer 50Ω or 75Ω impedance and  two-, three-, or four-way/0° options. These robust components support bandwidth requirements for a wide range of RF/microwave systems. The series handles an RF input power range of 0.5W to 15W while providing low insertion loss and low amplitude unbalance. Mini-Circuits SYPS SMD Power Splitters/Combiners come housed in a miniature, eight- or 16-lead shielded package with wrap-around terminations for excellent solderability.

Features

  • 50Ω or 75Ω impedance
  • 2-, 3-, or 4-way 0°
  • Supports bandwidth requirements for wide range of RF/microwave systems
  • Handles 0.5W to 15W RF input power range
  • Low insertion loss
  • High isolation
  • Low amplitude unbalance
  • Low phase unbalance
  • Wrap-around terminations for excellent solderability
  • Miniature size
  • Shielded
  • 8- or 16-lead package

Applications

  • VHF/UHF
  • Communications systems
  • Receivers and transmitters
  • Instrumentation
  • CATV
  • Cellular, GPS, and PCS
  • Satellite distribution
  • Military mobile
  • DOCSIS 3.1/4.0 systems
Đã phát hành: 2022-04-25 | Đã cập nhật: 2025-11-03