Mini-Circuits TAV2-14LN+ MMIC E-PHEMT Transistor
Mini-Circuits TAV2-14LN+ MMIC (Monolithic Microwave Integrated Circuit) E-PHEMT (Enhancement-Mode Pseudomorphic-High-Electron-Mobility-Transistor) Transistor has an operating frequency range from 0.05GHz to 10.0GHz. The 50Ω transistor combines high gain with extremely low noise figure (NF), resulting in lower overall system noise. Low NF and IP3 performance make this component ideal for sensitive receivers in communications systems. TAV2-14LN+ requires external biasing and matching. Mini-Circuits TAV2-14LN+ MMIC E-PHEMT Transistor is manufactured using highly repeatable E-PHEMT technology and comes in a compact 2mm x 2mm MCLP package.Features
- 0.6dB typical at 6.0GHz, 2V low noise figure
- 16.4dB typical gain at 6.0GHz, 4V
- High +30.9dBm output IP3 at 6.0GHz, 4V
- 1dB compression output power, +18.8dBm at 6.0GHz, 4V
- External biasing and matching required
- Usable to 12.0GHz
Applications
- 5G
- Cellular
- ISM
- GSM
- WCDMA
- WiMax
- WLAN
- UNII and HIPERLAN
Đã phát hành: 2020-08-04
| Đã cập nhật: 2024-05-08