Mini-Circuits Ultra-Wideband MMIC Splitter/Combiners

Mini-Circuits Ultra-Wideband MMIC Splitter/Combiners offer power handling up to 2.5W, 1.1dB typical insertion loss, and high isolation up to 20dB. The power splitter/combiners feature an ultra-wide bandwidth range of DC to 43.5GHz and a compact size, saving space in dense layouts. Mini-Circuits Ultra-Wideband MMIC Splitter/Combiners are ideal for radars, satellite communications, and instrumentation applications. 

Features

  • DC to 43.5GHz multi-octave bandwidths
  • Up to 2.5W power handling
  • 1.1dB typical low insertion loss
  • 20dB high isolation 
  • 50Ω impedance
  • Compact size

Applications

  • WIMAX
  • ISM
  • Instrumentation
  • Radar
  • WLAN
  • Satellite communications
  • LTE
  • Military
  • 5G
  • Instrumentation
Đã phát hành: 2020-02-17 | Đã cập nhật: 2024-05-07