Mini-Circuits VLFG 50Ω Low Pass Filters

Mini-Circuits VLFG 50Ω Low Pass Filters are built in rugged unibody construction and cover a DC to 3500MHz bandwidth. Mini-Circuits VLFG 50Ω Low Pass Filters offer good matching within the passband and high rejection in the stopband. VLFG Low Pass Filters offer low insertion loss and good power handling capability. The series handles up to 6W RF input power and provides a wide operating temperature range from -55°C to 100°C.

Features

  • Good power handling, 3W to 6W input power
  • 50Ω impedance
  • DC to 3500MHz frequency
  • Temperature stable
  • Rugged unibody construction
  • 31db to 45dB typical rejection 

Applications

  • Harmonic rejection
  • VHF/UHF transmitters/receivers
  • Military radar
  • Test and measurement
  • Telecommunications and broadband wireless
  • Medical telemetry

Functional Schematic

Schematic - Mini-Circuits VLFG 50Ω Low Pass Filters
Đã phát hành: 2020-05-21 | Đã cập nhật: 2025-10-29