Mini-Circuits VXHF-482M+ & VXLF-172H+ Reflectionless Filters
Mini-Circuits VXHF-482M+ and VXLF-172H+ Reflectionless Filters employ a novel filter topology that absorbs and terminates stop band signals internally rather than reflecting them back to the source. This capability enables unique applications for filter circuits beyond those suited to traditional approaches. Mini-Circuits VXHF-482M+ and VXLF-172H+ Reflectionless Filters eliminate stop band reflections, allowing them to be paired with sensitive devices and used in applications that otherwise require circuits, such as isolation amplifiers or attenuators.Features
- Filter type
- High pass filter (VXHF-482M+)
- Low pass filter (VXLF-172H+)
- Matches to 50Ω in the stop band and eliminates undesired reflections
- Cascadable
- 47dB typical stopband rejection
- Up to +100°C temperature stable
Applications
- VXHF-482M+
- Wi-Fi®
- WiMax
- Microwave radio
- Military and space
- VXLF-172H+
- Cellular and PCS
- GPS
- Radio astronomy
- Telemetry
Functional Schematic
Đã phát hành: 2020-05-21
| Đã cập nhật: 2024-05-08